6 DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 DIP

PLA160

DigiKey Part Number
212-PLA160-ND
Manufacturer
Manufacturer Product Number
PLA160
Description
SSR RELAY SPST-NO 50MA 0-300V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Through Hole
Circuit
Output Type
AC, DC
Voltage - Input
2.4VDC
Voltage - Load
0 V ~ 300 V
Load Current
50 mA
On-State Resistance (Max)
100 Ohms
Termination Style
PC Pin
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
6-DIP
Approval Agency
CSA, EN, TUV, UL
Grade
-
Qualification
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 103
Factory Stock: 950
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,83000 €3,83 €
103,41700 €34,17 €
253,26280 €81,57 €
503,15080 €157,54 €
1003,04280 €304,28 €
2502,90556 €726,39 €
5002,80580 €1.402,90 €
1.0002,70937 €2.709,37 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,83000 €
Unit Price with VAT:4,55770 €