6 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 SMD

PLA143S

DigiKey Part Number
PLA143S-ND
Manufacturer
Manufacturer Product Number
PLA143S
Description
SSR RELAY SPST-NO 100MA 0-600V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Surface Mount
Circuit
Output Type
AC, DC
Voltage - Input
1.2VDC
Voltage - Load
0 V ~ 600 V
Load Current
100 mA
On-State Resistance (Max)
50 Ohms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
6-SMD
Approval Agency
CSA, EN, UL
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 125
Factory Stock: 23.400
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,26000 €3,26 €
102,90500 €29,05 €
252,77360 €69,34 €
502,67860 €133,93 €
1002,58680 €258,68 €
2502,47016 €617,54 €
5002,38536 €1.192,68 €
1.0002,30340 €2.303,40 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,26000 €
Unit Price with VAT:3,87940 €