Similar

PL-624-B-BX | |
|---|---|
DigiKey Part Number | PL-624-B-BX-ND |
Manufacturer | |
Manufacturer Product Number | PL-624-B-BX |
Description | LED PNL IND BLUE QUICK CONNECT |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue 24V Quick Connect - 0.250" (6.3mm) |
Datasheet | Datasheet |
Category | Ratings DC |
Manufacturer Littelfuse Inc. | Voltage 24V |
Series | Panel Cutout Shape Round |
Packaging Box | Panel Cutout Dimensions 0.55" (13.97mm) |
Part Status Obsolete | Lens Style Round with Domed Top |
Type LED | Termination Style Quick Connect - 0.250" (6.3mm) |
Lamp Color Blue |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q14P1CXXB24E | APEM Inc. | 28 | 679-1647-ND | 20,40000 € | Similar |


