
PL-526-AC | |
---|---|
DigiKey Part Number | F9500-ND |
Manufacturer | |
Manufacturer Product Number | PL-526-AC |
Description | LED PNL IND AMBER WIRE LEADS |
Customer Reference | |
Detailed Description | LED Panel Indicator Amber 12V Wire Leads - 6.750" (171.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Amber | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 12V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.33" (8.33mm) | |
Lens Size | - | |
Lens Style | Round with Domed Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 6.750" (171.5mm) | |
Ingress Protection | - | |
Features | - |