


PICOSMDC075S-2 | |
|---|---|
DigiKey Part Number | 18-PICOSMDC075S-2TR-ND - Tape & Reel (TR) 18-PICOSMDC075S-2CT-ND - Cut Tape (CT) 18-PICOSMDC075S-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PICOSMDC075S-2 |
Description | PTC RESET FUSE 6V 750MA 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 750 mA Ih Surface Mount 0805 (2012 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 750 mA | |
Current - Trip (It) | 1.5 A | |
Current - Max | 40 A | |
Time to Trip | 200 ms | |
Resistance - Initial (Ri) (Min) | 100 mOhms | |
Resistance - Post Trip (R1) (Max) | 350 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), Concave | |
Size / Dimension | 0.083" L x 0.055" W (2.10mm x 1.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.93mm) | |
Lead Spacing | - | |
Approval Agency | CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 5 | 0,55800 € | 2,79 € |
| 10 | 0,51500 € | 5,15 € |
| 50 | 0,42720 € | 21,36 € |
| 100 | 0,39410 € | 39,41 € |
| 250 | 0,35424 € | 88,56 € |
| 500 | 0,32672 € | 163,36 € |
| 1.000 | 0,30122 € | 301,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23813 € | 714,39 € |
| 6.000 | 0,22692 € | 1.361,52 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |





