


PICOSMDC075S-2 | |
|---|---|
DigiKey Part Number | 18-PICOSMDC075S-2TR-ND - Tape & Reel (TR) 18-PICOSMDC075S-2CT-ND - Cut Tape (CT) 18-PICOSMDC075S-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PICOSMDC075S-2 |
Description | PTC RESET FUSE 6V 750MA 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 750 mA Ih Surface Mount 0805 (2012 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 200 ms |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 100 mOhms |
Series | Resistance - Post Trip (R1) (Max) 350 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 0805 (2012 Metric), Concave |
Voltage - Max 6V | Size / Dimension 0.083" L x 0.055" W (2.10mm x 1.40mm) |
Current - Hold (Ih) (Max) 750 mA | Thickness (Max) 0.037" (0.93mm) |
Current - Trip (It) 1.5 A | Approval Agency CSA, TUV, UL |
Current - Max 40 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 5 | 0,64000 € | 3,20 € |
| 10 | 0,58900 € | 5,89 € |
| 50 | 0,48940 € | 24,47 € |
| 100 | 0,45150 € | 45,15 € |
| 250 | 0,40580 € | 101,45 € |
| 500 | 0,37426 € | 187,13 € |
| 1.000 | 0,34505 € | 345,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25977 € | 779,31 € |
| 6.000 | 0,24973 € | 1.498,38 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

