



PICOSMDC020S-2 | |
|---|---|
DigiKey Part Number | PICOSMDC020S-2TR-ND - Tape & Reel (TR) PICOSMDC020S-2CT-ND - Cut Tape (CT) PICOSMDC020S-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PICOSMDC020S-2 |
Description | PTC RESET FUSE 9V 200MA 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 9V 200 mA Ih Surface Mount 0805 (2012 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 9V | |
Current - Hold (Ih) (Max) | 200 mA | |
Current - Trip (It) | 470 mA | |
Current - Max | 100 A | |
Time to Trip | 100 ms | |
Resistance - Initial (Ri) (Min) | 750 mOhms | |
Resistance - Post Trip (R1) (Max) | 3.2 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), Concave | |
Size / Dimension | 0.083" L x 0.055" W (2.10mm x 1.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.027" (0.68mm) | |
Lead Spacing | - | |
Approval Agency | CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 5 | 0,35400 € | 1,77 € |
| 10 | 0,32700 € | 3,27 € |
| 50 | 0,27120 € | 13,56 € |
| 100 | 0,25030 € | 25,03 € |
| 250 | 0,22496 € | 56,24 € |
| 500 | 0,20752 € | 103,76 € |
| 1.000 | 0,19138 € | 191,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13934 € | 557,36 € |
| 8.000 | 0,13049 € | 1.043,92 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

