
PICOASMDCH020F-2 | |
---|---|
DigiKey Part Number | 18-PICOASMDCH020F-2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PICOASMDCH020F-2 |
Description | PTC RESET FUSE 0.20A 16V 0805 |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 200 mA Ih Surface Mount 0805 (2012 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 200 mA | |
Current - Trip (It) | 700 mA | |
Current - Max | 40 A | |
Time to Trip | 100 ms | |
Resistance - Initial (Ri) (Min) | 750 mOhms | |
Resistance - Post Trip (R1) (Max) | 3.4 Ohms | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), Concave | |
Size / Dimension | 0.083" L x 0.055" W (2.10mm x 1.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Approval Agency | - |