



PICOASMDCH010F-2 | |
|---|---|
DigiKey Part Number | PICOASMDCH010F-2TR-ND - Tape & Reel (TR) PICOASMDCH010F-2CT-ND - Cut Tape (CT) PICOASMDCH010F-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PICOASMDCH010F-2 |
Description | PTC RESET FUSE 16V 100MA 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 100 mA Ih Surface Mount 0805 (2012 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 1.5 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 1 Ohms |
Series | Resistance - Post Trip (R1) (Max) 10 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Type Polymeric | Qualification AEC-Q200 |
Voltage - Max 16V | Mounting Type Surface Mount |
Current - Hold (Ih) (Max) 100 mA | Package / Case 0805 (2012 Metric), Concave |
Current - Trip (It) 600 mA | Size / Dimension 0.083" L x 0.055" W (2.10mm x 1.40mm) |
Current - Max 40 A | Thickness (Max) 0.031" (0.78mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 5 | 0,66000 € | 3,30 € |
| 10 | 0,60900 € | 6,09 € |
| 50 | 0,50540 € | 25,27 € |
| 100 | 0,46630 € | 46,63 € |
| 250 | 0,41920 € | 104,80 € |
| 500 | 0,38660 € | 193,30 € |
| 1.000 | 0,35642 € | 356,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,25929 € | 1.037,16 € |
| 8.000 | 0,25901 € | 2.072,08 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |




