
PICOASMDCH005F-2 | |
|---|---|
DigiKey Part Number | 18-PICOASMDCH005F-2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PICOASMDCH005F-2 |
Description | PTC RESET FUSE 0.050A 16V 0805 |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 50 mA Ih Surface Mount 0805 (2012 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 80 ms |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 3.5 Ohms |
Series | Resistance - Post Trip (R1) (Max) 38 Ohms |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Grade Automotive |
Type Polymeric | Qualification AEC-Q200 |
Voltage - Max 16V | Mounting Type Surface Mount |
Current - Hold (Ih) (Max) 50 mA | Package / Case 0805 (2012 Metric), Concave |
Current - Trip (It) 180 mA | Size / Dimension 0.083" L x 0.055" W (2.10mm x 1.40mm) |
Current - Max 40 A | Thickness (Max) 0.031" (0.80mm) |

