Polymeric PTC Resettable Fuse 6V 1.1 A Ih Surface Mount 0805 (2012 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PICOASMDC110S-2

DigiKey Part Number
18-PICOASMDC110S-2TR-ND - Tape & Reel (TR)
18-PICOASMDC110S-2CT-ND - Cut Tape (CT)
18-PICOASMDC110S-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PICOASMDC110S-2
Description
PPTC-MINI-PSW
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 6V 1.1 A Ih Surface Mount 0805 (2012 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
6V
Current - Hold (Ih) (Max)
1.1 A
Current - Trip (It)
2.2 A
Current - Max
40 A
Time to Trip
200 ms
Resistance - Initial (Ri) (Min)
50 mOhms
Resistance - Post Trip (R1) (Max)
170 mOhms
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric), Concave
Size / Dimension
0.083" L x 0.055" W (2.10mm x 1.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.047" (1.20mm)
Lead Spacing
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.535
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,83000 €0,83 €
50,69600 €3,48 €
100,64100 €6,41 €
500,53200 €26,60 €
1000,49090 €49,09 €
2500,44120 €110,30 €
5000,40690 €203,45 €
1.0000,37514 €375,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,28239 €847,17 €
6.0000,27367 €1.642,02 €
Manufacturers Standard Package
Unit Price without VAT:0,83000 €
Unit Price with VAT:0,98770 €