
PICOASMDC035S-2 | |
---|---|
DigiKey Part Number | 18-PICOASMDC035S-2TR-ND - Tape & Reel (TR) 18-PICOASMDC035S-2CT-ND - Cut Tape (CT) 18-PICOASMDC035S-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PICOASMDC035S-2 |
Description | PPTC-MINI-PSW |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 350 mA Ih Surface Mount 0805 (2012 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | PICOASMDC035S-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 350 mA | |
Current - Trip (It) | 750 mA | |
Current - Max | 100 A | |
Time to Trip | 200 ms | |
Resistance - Initial (Ri) (Min) | 350 mOhms | |
Resistance - Post Trip (R1) (Max) | 1.4 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), Concave | |
Size / Dimension | 0.083" L x 0.055" W (2.10mm x 1.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.027" (0.68mm) | |
Lead Spacing | - | |
Approval Agency | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,80000 € | 0,80 € |
5 | 0,66000 € | 3,30 € |
10 | 0,60900 € | 6,09 € |
50 | 0,50500 € | 25,25 € |
100 | 0,46600 € | 46,60 € |
250 | 0,41884 € | 104,71 € |
500 | 0,38626 € | 193,13 € |
1.000 | 0,35611 € | 356,11 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,27278 € | 1.091,12 € |
Unit Price without VAT: | 0,80000 € |
---|---|
Unit Price with VAT: | 0,95200 € |