


PGR-8800-00-CC | |
|---|---|
DigiKey Part Number | 5666-PGR-8800-00-CC-ND |
Manufacturer | |
Manufacturer Product Number | PGR-8800-00-CC |
Description | ARC FLASH RELAY CONFORMAL COATED |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Protection Relay Arc-Flash, Overcurrent Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Arc-Flash, Overcurrent | |
Voltage - Supply | 100 ~ 240VAC, 14 ~ 48VDC, 110 ~ 250VDC | |
Trip Range | 9 ~ 25 klux | |
Delay Time | 0 ~ 20s | |
Mounting Type | Chassis Mount, DIN Rail | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | -40°C ~ 70°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.784,80000 € | 3.784,80 € |
| Unit Price without VAT: | 3.784,80000 € |
|---|---|
| Unit Price with VAT: | 4.503,91200 € |


