
PGM-8600 | |
---|---|
DigiKey Part Number | PGM-8600-ND |
Manufacturer | |
Manufacturer Product Number | PGM-8600 |
Description | INSULATION MONITOR |
Customer Reference | |
Detailed Description | Protection Relay Ground Fault Chassis Mount, DIN Rail |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Ground Fault | |
Voltage - Supply | 240VAC | |
Trip Range | - | |
Delay Time | - | |
Mounting Type | Chassis Mount, DIN Rail | |
Termination Style | Screw Terminal | |
Features | Manual Reset, Test Button | |
Operating Temperature | - | |
Weight | - |