
PGB2010201KR-24NR | |
---|---|
DigiKey Part Number | 18-PGB2010201KR-24NRTR-ND - Tape & Reel (TR) 18-PGB2010201KR-24NRCT-ND - Cut Tape (CT) 18-PGB2010201KR-24NRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PGB2010201KR-24NR |
Description | TVS DIODE 20VC 0201 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20V Clamp Ipp Tvs Diode Surface Mount 0201 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
cms-packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
cms-part-status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | - | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 20V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | HDMI, USB | |
Capacitance @ Frequency | 0.05pF @ 1MHz | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,53000 € | 0,53 € |
10 | 0,45700 € | 4,57 € |
100 | 0,31650 € | 31,65 € |
500 | 0,26506 € | 132,53 € |
1.000 | 0,21104 € | 211,04 € |
Quantity | Unit Price | Ext Price |
---|---|---|
15.000 | 0,17242 € | 2.586,30 € |
Unit Price without VAT: | 0,53000 € |
---|---|
Unit Price with VAT: | 0,63070 € |