
PGB2010201KR-12NR | |
|---|---|
DigiKey Part Number | 18-PGB2010201KR-12NRTR-ND - Tape & Reel (TR) 18-PGB2010201KR-12NRCT-ND - Cut Tape (CT) 18-PGB2010201KR-12NRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PGB2010201KR-12NR |
Description | TVS DIODE 20VC 0201 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20V Clamp Ipp Tvs Diode Surface Mount 0201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | - | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 20V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | HDMI, USB | |
Capacitance @ Frequency | 0.05pF @ 1MHz | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,46000 € | 4,60 € |
| 100 | 0,31870 € | 31,87 € |
| 500 | 0,26688 € | 133,44 € |
| 1.000 | 0,21249 € | 212,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,17360 € | 2.604,00 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |





