

PD2601 | |
---|---|
DigiKey Part Number | PD2601-ND |
Manufacturer | |
Manufacturer Product Number | PD2601 |
Description | SSR RELAY SPST-NO 1A 0-600V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 16-DIP (0.300", 7.62mm), 4 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 600 V | |
Load Current | 1 A | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 16-DIP | |
Approval Agency | CSA, UL | |
Grade | - | |
Qualification | - | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,36000 € | 8,36 € |
25 | 5,88280 € | 147,07 € |
100 | 5,27250 € | 527,25 € |
500 | 4,77672 € | 2.388,36 € |
1.000 | 4,61586 € | 4.615,86 € |
Unit Price without VAT: | 8,36000 € |
---|---|
Unit Price with VAT: | 9,94840 € |