

PD2401X2 | |
---|---|
DigiKey Part Number | 238-PD2401X2-ND |
Manufacturer | |
Manufacturer Product Number | PD2401X2 |
Description | SSR RELAY SPST-NO 1A 0-500V |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 16-DIP (0.300", 7.62mm), 4 Leads |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 500 V | |
Load Current | 1 A | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 16-DIP | |
Approval Agency | CSA, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |