PD SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PD SERIES

PD2401

DigiKey Part Number
212-PD2401-ND
Manufacturer
Manufacturer Product Number
PD2401
Description
SSR RELAY SPST-NO 1A 0-500V
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) 16-DIP (0.300", 7.62mm), 4 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Through Hole
Circuit
Output Type
AC, Zero Cross
Voltage - Input
1.2VDC
Voltage - Load
0 V ~ 500 V
Load Current
1 A
Termination Style
PC Pin
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
16-DIP
Approval Agency
CSA, UL
Grade
-
Qualification
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 238
Factory Stock: 2.175
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
16,01000 €6,01 €
105,35500 €53,55 €
255,11400 €127,85 €
504,93860 €246,93 €
1004,76900 €476,90 €
2504,55384 €1.138,46 €
5004,39732 €2.198,66 €
1.0004,24613 €4.246,13 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,01000 €
Unit Price with VAT:7,15190 €