

PBB190S | |
---|---|
DigiKey Part Number | PBB190S-ND |
Manufacturer | |
Manufacturer Product Number | PBB190S |
Description | SSR RELAY SPST-NC 130MA 0-400V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NC (1 Form B) 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.36VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 130 mA | |
On-State Resistance (Max) | 25 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SMD | |
Approval Agency | CSA, EN, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,04000 € | 6,04 € |
10 | 5,37900 € | 53,79 € |
25 | 5,13720 € | 128,43 € |
50 | 4,96120 € | 248,06 € |
100 | 4,79100 € | 479,10 € |
250 | 4,57472 € | 1.143,68 € |
500 | 4,41754 € | 2.208,77 € |
1.000 | 4,26565 € | 4.265,65 € |
Unit Price without VAT: | 6,04000 € |
---|---|
Unit Price with VAT: | 7,18760 € |