

PBB150STR | |
---|---|
DigiKey Part Number | 212-PBB150STR-ND - Tape & Reel (TR) 212-PBB150STRCT-ND - Cut Tape (CT) 212-PBB150STRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBB150STR |
Description | SSR RELAY SPST-NC 250MA 0-250V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NC (1 Form B) x 2 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 250 V | |
Load Current | 250 mA | |
On-State Resistance (Max) | 7 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SMD | |
Approval Agency | CSA, EN, TUV, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,99000 € | 5,99 € |
10 | 5,33600 € | 53,36 € |
25 | 5,09480 € | 127,37 € |
50 | 4,92060 € | 246,03 € |
100 | 4,75170 € | 475,17 € |
250 | 4,53724 € | 1.134,31 € |
500 | 4,38134 € | 2.190,67 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 4,23070 € | 4.230,70 € |
2.000 | 4,08514 € | 8.170,28 € |
Unit Price without VAT: | 5,99000 € |
---|---|
Unit Price with VAT: | 7,12810 € |