212-8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
212-8-SMD

PBB150PTR

DigiKey Part Number
PBB150PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PBB150PTR
Description
SSR RELAY SPST-NC 250MA 0-250V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Solid State SPST-NC (1 Form B) x 2 8-SMD (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
Surface Mount
Circuit
Output Type
AC, DC
Voltage - Input
1.2VDC
Voltage - Load
0 V ~ 250 V
Load Current
250 mA
On-State Resistance (Max)
7 Ohms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
8-Flatpack
Approval Agency
CSA, EN, TUV, UL
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0004,23070 €4.230,70 €
Manufacturers Standard Package
Unit Price without VAT:4,23070 €
Unit Price with VAT:5,03453 €