

PAA190S | |
---|---|
DigiKey Part Number | PAA190S-ND |
Manufacturer | |
Manufacturer Product Number | PAA190S |
Description | SSR RELAY SPST-NO 150MA 0-400V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 150 mA | |
On-State Resistance (Max) | 22 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SMD | |
Approval Agency | CSA, EN, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 4,69920 € | 469,92 € |
Unit Price without VAT: | 4,69920 € |
---|---|
Unit Price with VAT: | 5,59205 € |