

PAA140PTR | |
---|---|
DigiKey Part Number | 212-PAA140PTR-ND - Tape & Reel (TR) 212-PAA140PTRCT-ND - Cut Tape (CT) 212-PAA140PTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAA140PTR |
Description | SSR RELAY SPST-NO 250MA 0-400V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 250 mA | |
On-State Resistance (Max) | 8 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-Flatpack | |
Approval Agency | CSA, EN, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,34000 € | 6,34 € |
10 | 5,64900 € | 56,49 € |
25 | 5,39440 € | 134,86 € |
50 | 5,20940 € | 260,47 € |
100 | 5,03070 € | 503,07 € |
250 | 4,80364 € | 1.200,91 € |
500 | 4,63858 € | 2.319,29 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 4,47910 € | 4.479,10 € |
Unit Price without VAT: | 6,34000 € |
---|---|
Unit Price with VAT: | 7,54460 € |