XAA170
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XAA170

PAA140L

DigiKey Part Number
PAA140L-ND
Manufacturer
Manufacturer Product Number
PAA140L
Description
SSR RELAY SPST-NO 200MA 0-400V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) x 2 8-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Through Hole
Circuit
Output Type
AC, DC
Voltage - Input
1.2VDC
Voltage - Load
0 V ~ 400 V
Load Current
200 mA
On-State Resistance (Max)
13 Ohms
Termination Style
PC Pin
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
8-DIP
Approval Agency
CSA, EN, UL
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 103
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
16,71000 €6,71 €
105,97500 €59,75 €
255,70560 €142,64 €
505,51000 €275,50 €
1005,32090 €532,09 €
2505,08080 €1.270,20 €
5004,90616 €2.453,08 €
1.0004,73747 €4.737,47 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,71000 €
Unit Price with VAT:7,98490 €