

PAA110STR | |
---|---|
DigiKey Part Number | 212-PAA110STR-ND - Tape & Reel (TR) 212-PAA110STRCT-ND - Cut Tape (CT) 212-PAA110STRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAA110STR |
Description | SSR RELAY SPST-NO 150MA 0-400V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 150 mA | |
On-State Resistance (Max) | 22 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SMD | |
Approval Agency | CSA, EN, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,82000 € | 5,82 € |
10 | 5,17800 € | 51,78 € |
25 | 4,94520 € | 123,63 € |
50 | 4,77540 € | 238,77 € |
100 | 4,61160 € | 461,16 € |
250 | 4,40348 € | 1.100,87 € |
500 | 4,25218 € | 2.126,09 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 4,10601 € | 4.106,01 € |
2.000 | 3,96475 € | 7.929,50 € |
Unit Price without VAT: | 5,82000 € |
---|---|
Unit Price with VAT: | 6,92580 € |