
P9002SBLRP | |
|---|---|
DigiKey Part Number | 18-P9002SBLRPTR-ND - Tape & Reel (TR) 18-P9002SBLRPCT-ND - Cut Tape (CT) 18-P9002SBLRPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P9002SBLRP |
Description | THYRISTOR 800V 250A DO-214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 800V Off-State 250 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 960V | |
Voltage - Off State | 800V | |
Voltage - On State | 8 V | |
Current - Peak Pulse (8/20µs) | 250 A | |
Current - Peak Pulse (10/1000µs) | 80 A | |
Current - Hold (Ih) | 120 mA | |
Number of Elements | 2 | |
Capacitance | 25pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,40827 € | 1.020,68 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,52320 € |

