
P8002SBLRP | |
---|---|
DigiKey Part Number | 18-P8002SBLRPTR-ND - Tape & Reel (TR) 18-P8002SBLRPCT-ND - Cut Tape (CT) 18-P8002SBLRPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P8002SBLRP |
Description | THYRISTOR 735V 250A DO-214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 735V Off-State 250 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 960V | |
Voltage - Off State | 735V | |
Voltage - On State | 8 V | |
Current - Peak Pulse (8/20µs) | 250 A | |
Current - Peak Pulse (10/1000µs) | 80 A | |
Current - Hold (Ih) | 120 mA | |
Number of Elements | 2 | |
Capacitance | 30pF (Max) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,88000 € | 1,88 € |
10 | 1,20200 € | 12,02 € |
100 | 0,81600 € | 81,60 € |
500 | 0,65068 € | 325,34 € |
1.000 | 0,62423 € | 624,23 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,41207 € | 1.030,17 € |
Unit Price without VAT: | 1,88000 € |
---|---|
Unit Price with VAT: | 2,23720 € |