P6SMBJ8.2C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,08881 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,10369 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5.990
Unit Price: 0,60000 €
Datasheet
12.71V Clamp 50.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMBJ8.2C

DigiKey Part Number
P6SMBJ8.2C-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6SMBJ8.2C
Description
TVS DIODE 17VWM DO218AB
Customer Reference
Detailed Description
12.71V Clamp 50.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
EDA/CAD Models
P6SMBJ8.2C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
12.71V
Mfr
Current - Peak Pulse (10/1000µs)
50.4A
Series
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Obsolete
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
7.02V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
7.38V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6SMB8.2CABourns Inc.0P6SMB8.2CABB-ND0,08881 €Similar
SMBJ7.0CA-E3/5BVishay General Semiconductor - Diodes Division0SMBJ7.0CA-E3/5B-ND0,10369 €Similar
SMBJ7V0CATaiwan Semiconductor Corporation5.990SMBJ7V0CACT-ND0,60000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes