P6SMBJ7.5CA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 9.465
Unit Price: 0,50000 €
Datasheet

Direct


Bourns Inc.
In Stock: 9.619
Unit Price: 0,52000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,71000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,15561 €
Datasheet
11.3V Clamp 54A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMBJ7.5CA

DigiKey Part Number
P6SMBJ7.5CALFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6SMBJ7.5CA
Description
TVS DIODE 6.4VWM 11.3V DO214AA
Customer Reference
Detailed Description
11.3V Clamp 54A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
EDA/CAD Models
P6SMBJ7.5CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
11.3V
Mfr
Current - Peak Pulse (10/1000µs)
54A
Series
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Obsolete
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
6.4V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
7.13V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6SMB7.5CALittelfuse Inc.9.465P6SMB7.5CALFCT-ND0,50000 €Direct
P6SMB7.5CABourns Inc.9.619P6SMB7.5CABBCT-ND0,52000 €Direct
SM6T7V5CA-E3/52Vishay General Semiconductor - Diodes Division0SM6T7V5CA-E3/52GICT-ND0,71000 €Similar
SM6T7V5CA-E3/5BVishay General Semiconductor - Diodes Division0SM6T7V5CA-E3/5B-ND0,15561 €Similar
Obsolete
This product is no longer manufactured. View Substitutes