
P6SMBJ56 | |
|---|---|
DigiKey Part Number | P6SMBJ56-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMBJ56 |
Description | TVS DIODE 47.8VWM DO214AA |
Customer Reference | |
Detailed Description | 80.85V Clamp 7.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMBJ56 Models |
Category | Voltage - Clamping (Max) @ Ipp 80.85V |
Mfr | Current - Peak Pulse (10/1000µs) 7.9A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 47.8V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 50.4V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB56A TR13 PBFREE | Central Semiconductor Corp | 0 | 1514-P6SMB56ATR13PBFREETR-ND | 0,15045 € | Upgrade |
| 1KSMB56A | Taiwan Semiconductor Corporation | 0 | 1801-1KSMB56ATR-ND | 0,16544 € | Similar |
| 1KSMB56AH | Taiwan Semiconductor Corporation | 0 | 1801-1KSMB56AHTR-ND | 0,16544 € | Similar |
| P6SMB56 | Taiwan Semiconductor Corporation | 0 | 1801-P6SMB56TR-ND | 0,10234 € | Similar |
| P6SMB56A-M3/52 | Vishay General Semiconductor - Diodes Division | 0 | P6SMB56A-M3/52-ND | 0,11178 € | Similar |




