P6SMBJ550C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


MCC (Micro Commercial Components)
In Stock: 14.224
Unit Price: 1,18000 $
Datasheet

Similar


Bourns Inc.
In Stock: 33.556
Unit Price: 0,94000 $
Datasheet
798V Clamp 800mA Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMBJ550C

DigiKey Part Number
P6SMBJ550C-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6SMBJ550C
Description
TVS DIODE 495VWM 798VC DO214AA
Customer Reference
Detailed Description
798V Clamp 800mA Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
EDA/CAD Models
P6SMBJ550C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
495V
Voltage - Breakdown (Min)
495V
Voltage - Clamping (Max) @ Ipp
798V
Current - Peak Pulse (10/1000µs)
800mA
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes