
P6SMBJ510 | |
|---|---|
DigiKey Part Number | P6SMBJ510-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMBJ510 |
Description | TVS DIODE 434VWM 732.9V DO214AA |
Customer Reference | |
Detailed Description | 732.9V Clamp 900mA Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMBJ510 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 434V | |
Voltage - Breakdown (Min) | 459V | |
Voltage - Clamping (Max) @ Ipp | 732.9V | |
Current - Peak Pulse (10/1000µs) | 900mA | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |

