P6SMBJ36 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 2.594
Unit Price: 0,42000 €
Datasheet
52.4V Clamp 12.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMBJ36

DigiKey Part Number
P6SMBJ36-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6SMBJ36
Description
TVS DIODE 30.8VWM 52.4V DO214AA
Customer Reference
Detailed Description
52.4V Clamp 12.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
EDA/CAD Models
P6SMBJ36 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30.8V
Voltage - Breakdown (Min)
32.4V
Voltage - Clamping (Max) @ Ipp
52.4V
Current - Peak Pulse (10/1000µs)
12.2A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes