P6SMBJ350CA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 4.447
Unit Price: 0,89000 €
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 178
Unit Price: 0,80000 €
Datasheet

Similar


Bourns Inc.
In Stock: 18.615
Unit Price: 0,81000 €
Datasheet

Similar


Bourns Inc.
In Stock: 3.099
Unit Price: 0,90000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,25909 €
Datasheet
482V Clamp 1.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMBJ350CA

DigiKey Part Number
P6SMBJ350CALFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6SMBJ350CA
Description
TVS DIODE 300VWM 482VC DO214AA
Customer Reference
Detailed Description
482V Clamp 1.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
EDA/CAD Models
P6SMBJ350CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
300V
Voltage - Breakdown (Min)
332V
Voltage - Clamping (Max) @ Ipp
482V
Current - Peak Pulse (10/1000µs)
1.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes