
P6SMBJ30 | |
|---|---|
DigiKey Part Number | P6SMBJ30-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMBJ30 |
Description | TVS DIODE 25.6VWM DO214AA |
Customer Reference | |
Detailed Description | 43.47V Clamp 14.7A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMBJ30 Models |
Category | Voltage - Clamping (Max) @ Ipp 43.47V |
Mfr | Current - Peak Pulse (10/1000µs) 14.7A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 25.6V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 27V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB30A | Littelfuse Inc. | 22 | P6SMB30ALFCT-ND | 0,43000 € | Similar |


