Similar
Similar

P6SMBJ250CA | |
|---|---|
DigiKey Part Number | P6SMBJ250CALFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMBJ250CA |
Description | TVS DIODE 214VWM 344VC DO214AA |
Customer Reference | |
Detailed Description | 344V Clamp 1.8A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMBJ250CA Models |
Category | Voltage - Clamping (Max) @ Ipp 344V |
Mfr | Current - Peak Pulse (10/1000µs) 1.8A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 214V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 237V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB250CA | Littelfuse Inc. | 4.071 | P6SMB250CALFCT-ND | 0,84000 € | Similar |
| P6SMB250CA | Bourns Inc. | 19.809 | P6SMB250CABBCT-ND | 0,80000 € | Similar |



