Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar

P6SMBJ150CA | |
|---|---|
DigiKey Part Number | P6SMBJ150CALFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMBJ150CA |
Description | TVS DIODE 128VWM 207VC DO214AA |
Customer Reference | |
Detailed Description | 207V Clamp 2.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMBJ150CA Models |
Category | Voltage - Clamping (Max) @ Ipp 207V |
Mfr | Current - Peak Pulse (10/1000µs) 2.9A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 128V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 143V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB150CA | Littelfuse Inc. | 0 | P6SMB150CALFTR-ND | 0,11983 € | Direct |
| P6SMB150CA | Bourns Inc. | 7.120 | 118-P6SMB150CACT-ND | 0,75000 € | Direct |
| P6SMB150CA-E3/52 | Vishay General Semiconductor - Diodes Division | 3.214 | P6SMB150CA-E3/52GICT-ND | 0,54000 € | Direct |
| P6SMB150CA-E3/5B | Vishay General Semiconductor - Diodes Division | 3.098 | 112-P6SMB150CA-E3/5BCT-ND | 0,54000 € | Direct |
| P6SMB150CA-M3/52 | Vishay General Semiconductor - Diodes Division | 0 | P6SMB150CA-M3/52-ND | 0,14895 € | Direct |





