P6SMBJ120CA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 36.629
Unit Price: 0,57000 €
Datasheet

Similar


Bourns Inc.
In Stock: 14.396
Unit Price: 0,55000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1.649
Unit Price: 0,54000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,11366 €
Datasheet
165V Clamp 3.7A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMBJ120CA

DigiKey Part Number
P6SMBJ120CALFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6SMBJ120CA
Description
TVS DIODE 102VWM 165VC DO214AA
Customer Reference
Detailed Description
165V Clamp 3.7A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
EDA/CAD Models
P6SMBJ120CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
165V
Mfr
Current - Peak Pulse (10/1000µs)
3.7A
Series
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Obsolete
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
102V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
114V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6SMB120CALittelfuse Inc.36.629F5663CT-ND0,57000 €Similar
P6SMB120CABourns Inc.14.396P6SMB120CABBCT-ND0,55000 €Similar
P6SMB120CA-E3/52Vishay General Semiconductor - Diodes Division1.649P6SMB120CA-E3/52GICT-ND0,54000 €Similar
P6SMB120CA-E3/5BVishay General Semiconductor - Diodes Division0P6SMB120CA-E3/5B-ND0,11366 €Similar
Obsolete
This product is no longer manufactured. View Substitutes