
P6SMBJ11 | |
|---|---|
DigiKey Part Number | P6SMBJ11-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMBJ11 |
Description | TVS DIODE 9.4VWM 16.38V DO214AA |
Customer Reference | |
Detailed Description | 16.38V Clamp 39.1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMBJ11 Models |
Category | Voltage - Clamping (Max) @ Ipp 16.38V |
Mfr | Current - Peak Pulse (10/1000µs) 39.1A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 9.4V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 9.95V | Supplier Device Package |

