Similar

P6SMBJ100C | |
|---|---|
DigiKey Part Number | P6SMBJ100C-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMBJ100C |
Description | TVS DIODE 85.5VWM DO214AA |
Customer Reference | |
Detailed Description | 143.85V Clamp 4.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMBJ100C Models |
Category | Voltage - Clamping (Max) @ Ipp 143.85V |
Mfr | Current - Peak Pulse (10/1000µs) 4.5A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 85.5V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 90V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB100CA | Bourns Inc. | 0 | P6SMB100CABB-ND | 0,09650 € | Similar |


