Direct
Similar

P6SMB91C | |
|---|---|
DigiKey Part Number | P6SMB91C-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMB91C |
Description | TVS DIODE 33.3VWM DO214AB SMC |
Customer Reference | |
Detailed Description | 131.25V Clamp 4.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB91C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 77.8V | |
Voltage - Breakdown (Min) | 81.9V | |
Voltage - Clamping (Max) @ Ipp | 131.25V | |
Current - Peak Pulse (10/1000µs) | 4.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |





