Direct
Direct
Direct
Direct
Upgrade
Upgrade
Similar

P6SMB91A | |
|---|---|
DigiKey Part Number | P6SMB91ALFTR-ND - Tape & Reel (TR) P6SMB91ALFCT-ND - Cut Tape (CT) P6SMB91ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB91A |
Description | TVS DIODE 77.8VWM 125V DO214AA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 125V Clamp 4.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB91A Models |
Category | Voltage - Clamping (Max) @ Ipp 125V |
Mfr | Current - Peak Pulse (10/1000µs) 4.9A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 77.8V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 86.5V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ78A | Littelfuse Inc. | 4.703 | SMBJ78ALFCT-ND | 0,42000 € | Similar |
| P6SMB91A-E3/52 | Vishay General Semiconductor - Diodes Division | 0 | P6SMB91A-E3/52GITR-ND | 0,09895 € | Direct |
| P6SMB91A-E3/5B | Vishay General Semiconductor - Diodes Division | 0 | P6SMB91A-E3/5B-ND | 0,09805 € | Direct |
| P6SMB91AHE3/52 | Vishay General Semiconductor - Diodes Division | 0 | P6SMB91AHE3/52-ND | 0,00000 € | Direct |
| P6SMB91AHE3/5B | Vishay General Semiconductor - Diodes Division | 0 | P6SMB91AHE3/5B-ND | 0,00000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09560 € | 286,80 € |
| 6.000 | 0,08690 € | 521,40 € |
| 9.000 | 0,08246 € | 742,14 € |
| 15.000 | 0,08115 € | 1.217,25 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |








