
P6SMB9.1CA | |
|---|---|
DigiKey Part Number | P6SMB9.1CALFTR-ND - Tape & Reel (TR) P6SMB9.1CALFCT-ND - Cut Tape (CT) P6SMB9.1CALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB9.1CA |
Description | TVS DIODE 7.78VWM 13.4V DO214AA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 13.4V Clamp 45.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB9.1CA Models |
Category | Voltage - Clamping (Max) @ Ipp 13.4V |
Mfr | Current - Peak Pulse (10/1000µs) 45.5A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 7.78V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 8.65V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB9-1CA | Eaton - Electronics Division | 5.850 | 283-P6SMB9-1CACT-ND | 0,46000 € | Similar |
| SMBJ7.5CA | Taiwan Semiconductor Corporation | 6.430 | 1801-SMBJ7.5CACT-ND | 0,60000 € | Similar |
| SMBJ8V0CA | Taiwan Semiconductor Corporation | 6.000 | SMBJ8V0CACT-ND | 0,60000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,31900 € | 3,19 € |
| 100 | 0,20280 € | 20,28 € |
| 500 | 0,15282 € | 76,41 € |
| 1.000 | 0,13667 € | 136,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09678 € | 290,34 € |
| 6.000 | 0,08816 € | 528,96 € |
| 9.000 | 0,08376 € | 753,84 € |
| 15.000 | 0,07882 € | 1.182,30 € |
| 21.000 | 0,07617 € | 1.599,57 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

