Similar

P6SMB9.1 | |
|---|---|
DigiKey Part Number | P6SMB9.1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMB9.1 |
Description | TVS DIODE 7.78VWM DO214AA |
Customer Reference | |
Detailed Description | 14.07V Clamp 45.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB9.1 Models |
Category | Voltage - Clamping (Max) @ Ipp 14.07V |
Mfr | Current - Peak Pulse (10/1000µs) 45.5A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 7.78V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 8.19V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB9.1A | Littelfuse Inc. | 588 | P6SMB9.1ALFCT-ND | 0,47000 € | Direct |
| TVP06B9V1A-G | Comchip Technology | 0 | TVP06B9V1A-G-ND | 0,15174 € | Similar |



