
P6SMB82A | |
|---|---|
DigiKey Part Number | P6SMB82ALFTR-ND - Tape & Reel (TR) P6SMB82ALFCT-ND - Cut Tape (CT) P6SMB82ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB82A |
Description | TVS DIODE 70.1VWM 113V DO214AA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 5.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB82A Models |
Category | Voltage - Clamping (Max) @ Ipp 113V |
Mfr | Current - Peak Pulse (10/1000µs) 5.4A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 70.1V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 77.9V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB82A-E3/52 | Vishay General Semiconductor - Diodes Division | 1.427 | P6SMB82A-E3/52GICT-ND | 0,48000 € | Direct |
| SMBJ70A | Bourns Inc. | 18.486 | SMBJ70ABCT-ND | 0,50000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,28900 € | 2,89 € |
| 100 | 0,18330 € | 18,33 € |
| 500 | 0,13762 € | 68,81 € |
| 1.000 | 0,12286 € | 122,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08673 € | 260,19 € |
| 6.000 | 0,07884 € | 473,04 € |
| 9.000 | 0,07481 € | 673,29 € |
| 15.000 | 0,07029 € | 1.054,35 € |
| 21.000 | 0,06761 € | 1.419,81 € |
| 30.000 | 0,06639 € | 1.991,70 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

