Similar

P6SMB8.2 | |
|---|---|
DigiKey Part Number | P6SMB8.2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMB8.2 |
Description | TVS DIODE 6.5VWM DO214AB SMC |
Customer Reference | |
Detailed Description | 12.71V Clamp 50.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB8.2 Models |
Category | Voltage - Clamping (Max) @ Ipp 12.71V |
Mfr | Current - Peak Pulse (10/1000µs) 50.4A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 7.02V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 7.38V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB8.2A | Littelfuse Inc. | 756 | P6SMB8.2ALFCT-ND | 0,47000 € | Direct |
| SMBJ7.0A | Littelfuse Inc. | 58 | SMBJ7.0ALFCT-ND | 0,43000 € | Similar |
| SMBJ7.0A | Bourns Inc. | 23.820 | SMBJ7.0ABCT-ND | 0,50000 € | Similar |
| SMBJ7V0A | Taiwan Semiconductor Corporation | 0 | SMBJ7V0ATR-ND | 0,11316 € | Similar |
| TV06B7V0J-HF | Comchip Technology | 0 | TV06B7V0J-HF-ND | 0,13418 € | Similar |





