Similar

P6SMB68CAT3G | |
|---|---|
DigiKey Part Number | P6SMB68CAT3GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMB68CAT3G |
Description | TVS DIODE 58.1VWM 92VC SMB |
Customer Reference | |
Detailed Description | 92V Clamp 6.5A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 6.5A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 155pF @ 1MHz |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 58.1V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 64.6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 92V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1KSMB68CA | Littelfuse Inc. | 3.272 | 18-1KSMB68CACT-ND | 0,99000 € | Similar |
| P6SMB68CA | Littelfuse Inc. | 2.112 | P6SMB68CALFCT-ND | 0,52000 € | Similar |
| P6SMB68CA | Bourns Inc. | 21.081 | P6SMB68CABBCT-ND | 0,56000 € | Similar |
| P6SMB68CA-E3/5B | Vishay General Semiconductor - Diodes Division | 0 | P6SMB68CA-E3/5B-ND | 0,11457 € | Similar |
| SM6T68CA | STMicroelectronics | 24.238 | 497-6500-1-ND | 0,59000 € | Similar |





