
P6SMB68C | |
|---|---|
DigiKey Part Number | P6SMB68C-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMB68C |
Description | TVS DIODE 58.1VWM 96.6V DO214AA |
Customer Reference | |
Detailed Description | 96.6V Clamp 6.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB68C Models |
Category | Voltage - Clamping (Max) @ Ipp 96.6V |
Mfr | Current - Peak Pulse (10/1000µs) 6.6A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 58.1V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 61.2V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB68CA | Littelfuse Inc. | 2.112 | P6SMB68CALFCT-ND | 0,52000 € | Similar |
| P6SMB68CA-E3/52 | Vishay General Semiconductor - Diodes Division | 1.475 | 112-P6SMB68CA-E3/52CT-ND | 0,55000 € | Direct |
| P6SMB68CA | Bourns Inc. | 21.081 | P6SMB68CABBCT-ND | 0,56000 € | Similar |
| SM6T68CA-E3/5B | Vishay General Semiconductor - Diodes Division | 0 | SM6T68CA-E3/5B-ND | 0,14678 € | Similar |
| SM6T68CAY | STMicroelectronics | 8.764 | 497-10807-1-ND | 1,56000 € | Similar |







