Direct
Similar

P6SMB68 | |
|---|---|
DigiKey Part Number | P6SMB68-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMB68 |
Description | TVS DIODE 58.1VWM 96.6V DO214AA |
Customer Reference | |
Detailed Description | 96.6V Clamp 6.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB68 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58.1V | |
Voltage - Breakdown (Min) | 61.2V | |
Voltage - Clamping (Max) @ Ipp | 96.6V | |
Current - Peak Pulse (10/1000µs) | 6.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |




